
R75IF3220AAA0J | |
|---|---|
DigiKey Part Number | 399-R75IF3220AAA0J-ND |
Manufacturer | |
Manufacturer Product Number | R75IF3220AAA0J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IF3220AAA0J Models |
Category | ESR (Equivalent Series Resistance) 10.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 140V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.46000 | Fr.4.60 |
| 50 | Fr.0.35620 | Fr.17.81 |
| 100 | Fr.0.32410 | Fr.32.41 |
| 500 | Fr.0.27012 | Fr.135.06 |
| 1,000 | Fr.0.25341 | Fr.253.41 |
| 3,000 | Fr.0.23278 | Fr.698.34 |
| 5,000 | Fr.0.22516 | Fr.1,125.80 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

