4.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PW4470JE30K

DigiKey Part Number
399-13460-ND
Manufacturer
Manufacturer Product Number
R75PW4470JE30K
Description
CAP FILM 4.7UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PW4470JE30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.575" (40.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.85000Fr.4.85
10Fr.3.55500Fr.35.55
50Fr.3.03880Fr.151.94
126Fr.2.83262Fr.356.91
504Fr.2.60815Fr.1,314.51
1,008Fr.2.52464Fr.2,544.84
2,520Fr.2.43643Fr.6,139.80
Manufacturers Standard Package
Unit Price without VAT:Fr.4.85000
Unit Price with VAT:Fr.5.24285