Parametric Equivalent

PEH200YM4220MB2 | |
|---|---|
DigiKey Part Number | 399-PEH200YM4220MB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YM4220MB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 29000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200YM4220MB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100Hz | |
Lifetime @ Temp. | 29000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 35.8 A @ 10 kHz | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.606" Dia (91.60mm) | |
Height - Seated (Max) | 3.051" (77.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | Fr.81.05875 | Fr.7,781.64 |
| Unit Price without VAT: | Fr.81.05875 |
|---|---|
| Unit Price with VAT: | Fr.87.62451 |


