2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UI122050H4J

DigiKey Part Number
399-R75UI122050H4J-ND
Manufacturer
Manufacturer Product Number
R75UI122050H4J
Description
CAP FILM 2200PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UI122050H4J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.398" (10.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
700V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
361.7 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,336
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.32400Fr.3.24
50Fr.0.24660Fr.12.33
100Fr.0.22260Fr.22.26
500Fr.0.18228Fr.91.14
1,500Fr.0.16354Fr.245.31
3,000Fr.0.15438Fr.463.14
6,000Fr.0.14684Fr.881.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212