Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MN33305030J | |
|---|---|
DigiKey Part Number | 399-R76MN33305030J-ND |
Manufacturer | |
Manufacturer Product Number | R76MN33305030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MN33305030J Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MN333050H3J | KEMET | 602 | 399-R76MN333050H3J-ND | Fr.1.18000 | Parametric Equivalent |
| R76MN3330DQ30J | KEMET | 0 | 399-R76MN3330DQ30JTB-ND | Fr.0.72946 | Parametric Equivalent |
| R76MN3330JH30J | KEMET | 0 | 399-R76MN3330JH30J-ND | Fr.0.51928 | Parametric Equivalent |
| R76MN3330SE30J | KEMET | 0 | 399-R76MN3330SE30J-ND | Fr.0.64024 | Parametric Equivalent |
| B32643B4334J000 | TDK | 0 | 495-B32643B4334J000-ND | Fr.0.58804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.63550 | Fr.190.65 |
| Unit Price without VAT: | Fr.0.63550 |
|---|---|
| Unit Price with VAT: | Fr.0.68698 |





