PEH506SCF3820M2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.4.75555
Datasheet
PEH506UDF3680M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH506SCF3820M2S

DigiKey Part Number
399-PEH506SCF3820M2S-ND
Manufacturer
Manufacturer Product Number
PEH506SCF3820M2S
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH506SCF3820M2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 100 Hz
Ripple Current @ High Frequency
9.2 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Box
QuantityUnit PriceExt Price
1,000Fr.4.75555Fr.4,755.55
Unit Price without VAT:Fr.4.75555
Unit Price with VAT:Fr.5.14075