
R76PI268050H7J | |
|---|---|
DigiKey Part Number | 399-R76PI268050H7J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI268050H7J |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI268050H7J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 28 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49500 | Fr.4.95 |
| 50 | Fr.0.38540 | Fr.19.27 |
| 100 | Fr.0.35140 | Fr.35.14 |
| 520 | Fr.0.29285 | Fr.152.28 |
| 1,040 | Fr.0.27526 | Fr.286.27 |
| 2,600 | Fr.0.25672 | Fr.667.47 |
| 5,200 | Fr.0.24553 | Fr.1,276.76 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

