Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QF0820JH00J | |
|---|---|
DigiKey Part Number  | 399-R76QF0820JH00J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R76QF0820JH00J  | 
Description  | CAP FILM AUTO POLYPROP RAD  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R76QF0820JH00J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 600V  | |
Voltage Rating - DC  | 1000V (1kV)  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 776 mOhms  | |
Operating Temperature  | -55°C ~ 110°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.512" L x 0.157" W (13.00mm x 4.00mm)  | |
Height - Seated (Max)  | 0.358" (9.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Applications  | Automotive; High Frequency, Switching; High Pulse, DV/DT  | |
Ratings  | AEC-Q200  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.18645 | Fr.372.90 | 
| Unit Price without VAT: | Fr.0.18645 | 
|---|---|
| Unit Price with VAT: | Fr.0.20155 | 


