
SS11V-03550-CH | |
|---|---|
DigiKey Part Number | 399-SS11V-03550-CH-ND |
Manufacturer | |
Manufacturer Product Number | SS11V-03550-CH |
Description | CMC 55MH 300MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 4.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 55 mH @ 1 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 4.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.90510 | Fr.543.06 |
| Unit Price without VAT: | Fr.0.90510 |
|---|---|
| Unit Price with VAT: | Fr.0.97841 |

