R76TI1680JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.37938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.26213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.34491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.36105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.35898
Datasheet
R76PF2100DQ30H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI1680JH30J

DigiKey Part Number
399-R76TI1680JH30J-ND
Manufacturer
Manufacturer Product Number
R76TI1680JH30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI1680JH30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
94 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.34491Fr.689.82
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34491
Unit Price with VAT:Fr.0.37285