0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TN22204030J

DigiKey Part Number
399-12770-ND
Manufacturer
Manufacturer Product Number
R76TN22204030J
Description
CAP FILM 0.022UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TN22204030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
650V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76TN2220SE30JKEMET480399-R76TN2220SE30J-NDFr.1.00000Parametric Equivalent
B32643H1223J000TDK2,680495-B32643H1223J000-NDFr.0.83000Parametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.03000Fr.1.03
10Fr.0.67400Fr.6.74
50Fr.0.53220Fr.26.61
100Fr.0.48860Fr.48.86
500Fr.0.41478Fr.207.39
1,000Fr.0.39194Fr.391.94
2,500Fr.0.36782Fr.919.55
5,000Fr.0.35328Fr.1,766.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03000
Unit Price with VAT:Fr.1.11343