
R82EC2330DQ50J | |
|---|---|
DigiKey Part Number | 399-9696-1-ND - Cut Tape (CT) 399-9696-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2330DQ50J |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2330DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 50 | Fr.0.11240 | Fr.5.62 |
| 100 | Fr.0.09960 | Fr.9.96 |
| 500 | Fr.0.07836 | Fr.39.18 |
| 1,000 | Fr.0.07178 | Fr.71.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.06273 | Fr.219.55 |
| 7,000 | Fr.0.05893 | Fr.412.51 |
| 10,500 | Fr.0.05703 | Fr.598.81 |
| 17,500 | Fr.0.05492 | Fr.961.10 |
| 24,500 | Fr.0.05369 | Fr.1,315.40 |
| 35,000 | Fr.0.05251 | Fr.1,837.85 |
| 42,000 | Fr.0.05195 | Fr.2,181.90 |
| 84,000 | Fr.0.05006 | Fr.4,205.04 |
| 87,500 | Fr.0.04996 | Fr.4,371.50 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

