
| R82IC2100AA50J | |
|---|---|
| DigiKey Part Number | 399-6040-ND | 
| Manufacturer | |
| Manufacturer Product Number | R82IC2100AA50J | 
| Description | CAP FILM 10000PF 5% 250VDC RAD | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R82IC2100AA50J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 160V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.260" (6.60mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | Automotive | |
| Ratings | AEC-Q200 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 51,000 | Fr.0.08180 | Fr.4,171.80 | 
| Unit Price without VAT: | Fr.0.08180 | 
|---|---|
| Unit Price with VAT: | Fr.0.08843 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland