Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3680Z370J | |
|---|---|
DigiKey Part Number | 399-R82EC3680Z370J-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3680Z370J |
Description | CAP FILM 0.68UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3680Z370J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3680AA70J | KEMET | 13,089 | 399-6039-ND | Fr.0.65000 | Parametric Equivalent |
| R82EC3680CK70J | KEMET | 0 | 399-R82EC3680CK70JTR-ND | Fr.0.22047 | Parametric Equivalent |
| R82EC3680DQ70J | KEMET | 0 | 399-R82EC3680DQ70JTB-ND | Fr.0.17193 | Parametric Equivalent |
| R82EC3680SH70J | KEMET | 0 | 399-R82EC3680SH70JCT-ND | Fr.0.57000 | Parametric Equivalent |
| MKS2D036801F00JA00 | WIMA | 0 | 1928-MKS2D036801F00JA00TB-ND | Fr.0.25864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.20677 | Fr.310.16 |
| Unit Price without VAT: | Fr.0.20677 |
|---|---|
| Unit Price with VAT: | Fr.0.22352 |





