
R82MC1220DQ50J | |
|---|---|
DigiKey Part Number | 399-19344-1-ND - Cut Tape (CT) 399-19344-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1220DQ50J |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1220DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14700 | Fr.1.47 |
| 50 | Fr.0.10760 | Fr.5.38 |
| 100 | Fr.0.09530 | Fr.9.53 |
| 500 | Fr.0.07472 | Fr.37.36 |
| 1,000 | Fr.0.06839 | Fr.68.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.05966 | Fr.208.81 |
| 7,000 | Fr.0.05601 | Fr.392.07 |
| 10,500 | Fr.0.05417 | Fr.568.79 |
| 17,500 | Fr.0.05214 | Fr.912.45 |
| 24,500 | Fr.0.05096 | Fr.1,248.52 |
| 35,000 | Fr.0.04982 | Fr.1,743.70 |
| 42,000 | Fr.0.04928 | Fr.2,069.76 |
| 84,000 | Fr.0.04745 | Fr.3,985.80 |
| 87,500 | Fr.0.04736 | Fr.4,144.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

