10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2100DQ50J

DigiKey Part Number
399-19345-1-ND - Cut Tape (CT)
399-19345-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82MC2100DQ50J
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2100DQ50J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,185
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17700Fr.1.77
50Fr.0.13020Fr.6.51
100Fr.0.11590Fr.11.59
500Fr.0.09184Fr.45.92
1,000Fr.0.08441Fr.84.41
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500Fr.0.07658Fr.191.45
5,000Fr.0.07186Fr.359.30
7,500Fr.0.06950Fr.521.25
12,500Fr.0.06688Fr.836.00
17,500Fr.0.06535Fr.1,143.62
25,000Fr.0.06388Fr.1,597.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430