R82, RSB, SMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBCC4220Z310K

DigiKey Part Number
399-12660-ND
Manufacturer
Manufacturer Product Number
RSBCC4220Z310K
Description
CAP FILM 2.2UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBCC4220Z310K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,488
Check for Additional Incoming Stock
Last Time Buy Date: 1/1/2026
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.05000Fr.1.05
10Fr.0.68600Fr.6.86
50Fr.0.54200Fr.27.10
100Fr.0.49770Fr.49.77
500Fr.0.42290Fr.211.45
1,000Fr.0.39975Fr.399.75
3,000Fr.0.37116Fr.1,113.48
5,000Fr.0.36059Fr.1,802.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.05000
Unit Price with VAT:Fr.1.13505