Parametric Equivalent

RSBEC2150JH00J | |
|---|---|
DigiKey Part Number  | 399-RSBEC2150JH00J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RSBEC2150JH00J  | 
Description  | CAP FILM RAD POLYPROP  | 
Manufacturer Standard Lead Time  | 29 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RSBEC2150JH00J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 63V  | |
Voltage Rating - DC  | 100V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.283" L x 0.098" W (7.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.260" (6.60mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Applications  | Automotive  | |
Ratings  | AEC-Q200  | |
Features  | High Temperature  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 51,000 | Fr.0.05919 | Fr.3,018.69 | 
| Unit Price without VAT: | Fr.0.05919 | 
|---|---|
| Unit Price with VAT: | Fr.0.06398 | 


