



SBC2-221-411 | |
|---|---|
DigiKey Part Number | 399-20750-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-221-411 |
Description | FIXED IND 220UH 410MA 870 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 410 mA 870mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-221-411 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 870mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.0.99200 | Fr.9.92 |
| 100 | Fr.0.81580 | Fr.81.58 |
| 1,000 | Fr.0.67117 | Fr.671.17 |
| 5,000 | Fr.0.58588 | Fr.2,929.40 |
| 10,000 | Fr.0.56867 | Fr.5,686.70 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |

