



SBC6-100-462 | |
|---|---|
DigiKey Part Number | 399-18930-ND |
Manufacturer | |
Manufacturer Product Number | SBC6-100-462 |
Description | FIXED IND 10UH 4.6A 30 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC6-100-462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.85200 | Fr.8.52 |
| 25 | Fr.0.78800 | Fr.19.70 |
| 50 | Fr.0.74300 | Fr.37.15 |
| 200 | Fr.0.66050 | Fr.132.10 |
| 400 | Fr.0.62278 | Fr.249.11 |
| 600 | Fr.0.60175 | Fr.361.05 |
| 1,000 | Fr.0.57627 | Fr.576.27 |
| 2,600 | Fr.0.53155 | Fr.1,382.03 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |

