SBS9080-509T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SBS9080-509T
What is an AC Line Filter?

SBS9080-509T

DigiKey Part Number
399-SBS9080-509TTR-ND - Tape & Reel (TR)
399-SBS9080-509TCT-ND - Cut Tape (CT)
399-SBS9080-509TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBS9080-509T
Description
CMC 900NH 5A 2LN SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
900 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
SBS9080-509T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
900 nH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
50V
Operating Temperature
25°C ~ 50°C
Mounting Type
Surface Mount
Size / Dimension
0.382" L x 0.343" W (9.70mm x 8.77mm)
Height (Max)
0.213" (5.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.18000Fr.2.18
10Fr.1.79600Fr.17.96
25Fr.1.66120Fr.41.53
50Fr.1.56600Fr.78.30
100Fr.1.47670Fr.147.67
250Fr.1.40148Fr.350.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.21517Fr.1,215.17
2,000Fr.1.14613Fr.2,292.26
3,000Fr.1.14500Fr.3,435.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.18000
Unit Price with VAT:Fr.2.35658