

SC-02-300 | |
---|---|
DigiKey Part Number | 399-SC-02-300-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-300 |
Description | CMC 3MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" Dia x 0.787" W (27.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.17000 | Fr.2.17 |
10 | Fr.1.95800 | Fr.19.58 |
25 | Fr.1.88080 | Fr.47.02 |
50 | Fr.1.82360 | Fr.91.18 |
100 | Fr.1.76780 | Fr.176.78 |
300 | Fr.1.68217 | Fr.504.65 |
600 | Fr.1.62993 | Fr.977.96 |
1,200 | Fr.1.57908 | Fr.1,894.90 |
5,100 | Fr.1.47733 | Fr.7,534.38 |
Unit Price without VAT: | Fr.2.17000 |
---|---|
Unit Price with VAT: | Fr.2.34577 |