
SC-07-10J | |
|---|---|
DigiKey Part Number | 399-SC-07-10J-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-10J |
Description | CMC 1MH 7A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 24mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-10J Models |
Category | DC Resistance (DCR) (Max) 24mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" L x 0.906" W (34.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.94000 | Fr.2.94 |
| 10 | Fr.2.41900 | Fr.24.19 |
| 25 | Fr.2.23760 | Fr.55.94 |
| 50 | Fr.2.10960 | Fr.105.48 |
| 100 | Fr.1.98920 | Fr.198.92 |
| 250 | Fr.1.84064 | Fr.460.16 |
| 500 | Fr.1.73584 | Fr.867.92 |
| 1,000 | Fr.1.63715 | Fr.1,637.15 |
| 2,500 | Fr.1.54729 | Fr.3,868.22 |
| Unit Price without VAT: | Fr.2.94000 |
|---|---|
| Unit Price with VAT: | Fr.3.17814 |

