52 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 5.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 5.4Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-040520

DigiKey Part Number
399-10562-ND
Manufacturer
Manufacturer Product Number
SS21V-040520
Description
CMC 52MH 400MA 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
52 mH 2 Line Common Mode Choke Through Hole 400mA DCR 5.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-040520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5.4Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Filter Type
Power Line
Height (Max)
0.965" (24.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
52 mH @ 1 kHz
Base Product Number
Current Rating (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
600Fr.0.91557Fr.549.34
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91557
Unit Price with VAT:Fr.0.98973