

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11.5 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.866" W (30.00mm x 22.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.93000 | Fr.1.93 |
| 10 | Fr.1.74600 | Fr.17.46 |
| 30 | Fr.1.66400 | Fr.49.92 |
| 60 | Fr.1.61333 | Fr.96.80 |
| 120 | Fr.1.56400 | Fr.187.68 |
| 270 | Fr.1.50785 | Fr.407.12 |
| 510 | Fr.1.46498 | Fr.747.14 |
| 1,020 | Fr.1.41943 | Fr.1,447.82 |
| 5,010 | Fr.1.31936 | Fr.6,609.99 |
| Unit Price without VAT: | Fr.1.93000 |
|---|---|
| Unit Price with VAT: | Fr.2.08633 |

