
SS30V-R080960 | |
|---|---|
DigiKey Part Number | 399-SS30V-R080960-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R080960 |
Description | CMC 96MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 mH 2 Line Common Mode Choke Through Hole 800mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R080960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 96 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.33000 | Fr.2.33 |
| 10 | Fr.1.91100 | Fr.19.11 |
| 40 | Fr.1.69825 | Fr.67.93 |
| 80 | Fr.1.60125 | Fr.128.10 |
| 120 | Fr.1.54708 | Fr.185.65 |
| 280 | Fr.1.43993 | Fr.403.18 |
| 520 | Fr.1.36644 | Fr.710.55 |
| 1,000 | Fr.1.29299 | Fr.1,292.99 |
| 2,520 | Fr.1.22911 | Fr.3,097.36 |
| Unit Price without VAT: | Fr.2.33000 |
|---|---|
| Unit Price with VAT: | Fr.2.51873 |

