
SSHB10HS-04265 | |
|---|---|
DigiKey Part Number | 399-17087-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-04265 |
Description | CMC 26.5MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.45Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-04265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 26.5 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.45Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.1.25400 | Fr.12.54 |
| 25 | Fr.1.20480 | Fr.30.12 |
| 60 | Fr.1.15900 | Fr.69.54 |
| 120 | Fr.1.12383 | Fr.134.86 |
| 300 | Fr.1.07860 | Fr.323.58 |
| 540 | Fr.1.05041 | Fr.567.22 |
| 1,020 | Fr.1.02055 | Fr.1,040.96 |
| 5,040 | Fr.0.94870 | Fr.4,781.45 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |

