
SSR21NH-07405 | |
---|---|
DigiKey Part Number | 399-19498-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-07405 |
Description | CMC 40.5MH 700MA 2LN TH |
Customer Reference | |
Detailed Description | 40.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 610mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-07405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 40.5 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 610mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | Fr.1.26138 | Fr.529.78 |
Unit Price without VAT: | Fr.1.26138 |
---|---|
Unit Price with VAT: | Fr.1.36355 |