
SSR21NHS-M051200 | |
|---|---|
DigiKey Part Number | 399-19569-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-M051200 |
Description | CMC 120MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 mH 2 Line Common Mode Choke Through Hole 500mA DCR 1.85Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-M051200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 120 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.85Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.79000 | Fr.1.79 |
| 10 | Fr.1.47400 | Fr.14.74 |
| 25 | Fr.1.36320 | Fr.34.08 |
| 60 | Fr.1.26550 | Fr.75.93 |
| 120 | Fr.1.19317 | Fr.143.18 |
| 300 | Fr.1.10400 | Fr.331.20 |
| 540 | Fr.1.05041 | Fr.567.22 |
| 1,020 | Fr.0.99541 | Fr.1,015.32 |
| 2,520 | Fr.0.92225 | Fr.2,324.07 |
| Unit Price without VAT: | Fr.1.79000 |
|---|---|
| Unit Price with VAT: | Fr.1.93499 |

