
SSR21NH-M031900 | |
|---|---|
DigiKey Part Number | 399-19541-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M031900 |
Description | CMC 190MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 190 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M031900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 190 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.81000 | Fr.1.81 |
| 10 | Fr.1.48800 | Fr.14.88 |
| 25 | Fr.1.37680 | Fr.34.42 |
| 60 | Fr.1.27783 | Fr.76.67 |
| 120 | Fr.1.20483 | Fr.144.58 |
| 300 | Fr.1.11483 | Fr.334.45 |
| 540 | Fr.1.06070 | Fr.572.78 |
| 1,020 | Fr.1.00516 | Fr.1,025.26 |
| 2,520 | Fr.0.93128 | Fr.2,346.83 |
| Unit Price without VAT: | Fr.1.81000 |
|---|---|
| Unit Price with VAT: | Fr.1.95661 |

