Parametric Equivalent
Parametric Equivalent

T110A104K035AS7293 | |
|---|---|
DigiKey Part Number | 399-T110A104K035AS7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T110A104K035AS7293 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 26Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A104K035AS7293 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 26Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A104K035AS | KEMET | 0 | 399-T110A104K035AS-ND | Fr.7.88000 | Parametric Equivalent |
| T110A104K035AT | KEMET | 0 | 399-T110A104K035AT-ND | Fr.8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.4.32333 | Fr.6,485.00 |
| Unit Price without VAT: | Fr.4.32333 |
|---|---|
| Unit Price with VAT: | Fr.4.67352 |


