T110A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A105M035AT

DigiKey Part Number
399-11286-ND
Manufacturer
Manufacturer Product Number
T110A105M035AT
Description
CAP TANT 1UF 20% 35V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110A105M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.22000Fr.7.22
10Fr.5.44500Fr.54.45
50Fr.4.73680Fr.236.84
150Fr.4.40787Fr.661.18
600Fr.4.11428Fr.2,468.57
1,050Fr.4.02447Fr.4,225.69
Manufacturers Standard Package
Unit Price without VAT:Fr.7.22000
Unit Price with VAT:Fr.7.80482