Parametric Equivalent
Similar

| T110A225M020AT | |
|---|---|
| DigiKey Part Number | 399-T110A225M020AT-ND | 
| Manufacturer | |
| Manufacturer Product Number | T110A225M020AT | 
| Description | CAP TANT 2.2UF 20% 20V AXIAL | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 7Ohm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T110A225M020AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Hermetically Sealed | |
| ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.135" Dia x 0.135" L (3.43mm x 3.43mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Grade | Military | |
| Qualification | MIL-PRF-39003/1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | Fr.4.41220 | Fr.661.83 | 
| Unit Price without VAT: | Fr.4.41220 | 
|---|---|
| Unit Price with VAT: | Fr.4.76959 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland