
T110B105K100AS | |
|---|---|
DigiKey Part Number | 399-T110B105K100AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B105K100AS |
Description | CAP TANT 1UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B105K100AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.185" L (4.70mm x 4.70mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.58000 | Fr.29.58 |
| 10 | Fr.24.37000 | Fr.243.70 |
| 75 | Fr.21.89387 | Fr.1,642.04 |
| 150 | Fr.21.31773 | Fr.3,197.66 |
| Unit Price without VAT: | Fr.29.58000 |
|---|---|
| Unit Price with VAT: | Fr.31.97598 |

