Similar

T110A475M010AS | |
|---|---|
DigiKey Part Number | 399-T110A475M010AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A475M010AS |
Description | CAP TANT 4.7UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A475M010AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.135" L (3.43mm x 3.43mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | Fr.4.02947 | Fr.604.42 |
| Unit Price without VAT: | Fr.4.02947 |
|---|---|
| Unit Price with VAT: | Fr.4.35586 |


