
T110B156M020AS | |
---|---|
DigiKey Part Number | 399-T110B156M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B156M020AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B156M020AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | Fr.5.31267 | Fr.398.45 |
Unit Price without VAT: | Fr.5.31267 |
---|---|
Unit Price with VAT: | Fr.5.74300 |