
T110C186K050AS | |
|---|---|
DigiKey Part Number | 399-T110C186K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C186K050AS |
Description | CAP TANT 18UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C186K050AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.58000 | Fr.11.58 |
| 20 | Fr.8.50350 | Fr.170.07 |
| 60 | Fr.7.88533 | Fr.473.12 |
| 100 | Fr.7.65670 | Fr.765.67 |
| 500 | Fr.7.11722 | Fr.3,558.61 |
| 1,000 | Fr.6.95002 | Fr.6,950.02 |
| Unit Price without VAT: | Fr.11.58000 |
|---|---|
| Unit Price with VAT: | Fr.12.51798 |

