
T140C127K020AS | |
---|---|
DigiKey Part Number | 399-T140C127K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T140C127K020AS |
Description | CAP TANT 120UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140C127K020AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.289" L (7.34mm x 7.34mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.14.06000 | Fr.14.06 |
20 | Fr.10.50650 | Fr.210.13 |
60 | Fr.9.79217 | Fr.587.53 |
100 | Fr.9.52780 | Fr.952.78 |
500 | Fr.8.90436 | Fr.4,452.18 |
Unit Price without VAT: | Fr.14.06000 |
---|---|
Unit Price with VAT: | Fr.15.19886 |