
T350J336K025AT | |
---|---|
DigiKey Part Number | 399-3591-ND |
Manufacturer | |
Manufacturer Product Number | T350J336K025AT |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350J336K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.51000 | Fr.9.51 |
10 | Fr.7.31300 | Fr.73.13 |
50 | Fr.6.43380 | Fr.321.69 |
100 | Fr.6.16170 | Fr.616.17 |
500 | Fr.5.70080 | Fr.2,850.40 |
1,000 | Fr.5.55798 | Fr.5,557.98 |
Unit Price without VAT: | Fr.9.51000 |
---|---|
Unit Price with VAT: | Fr.10.28031 |