T354A105(J,K)035AT(301)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354A105J035AT

DigiKey Part Number
399-13631-ND
Manufacturer
Manufacturer Product Number
T354A105J035AT
Description
CAP TANT 1UF 5% 35V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T354A105J035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.339" (8.60mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.75700Fr.7.57
50Fr.0.60160Fr.30.08
100Fr.0.55360Fr.55.36
500Fr.0.47252Fr.236.26
1,000Fr.0.44746Fr.447.46
3,000Fr.0.41647Fr.1,249.41
5,000Fr.0.40501Fr.2,025.05
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315