T354K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354A105J035AT7301

DigiKey Part Number
399-18367-2-ND - Tape & Reel (TR)
399-18367-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T354A105J035AT7301
Description
CAP TANT 1UF 5% 35V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T354A105J035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.339" (8.60mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.53000Fr.3.53
10Fr.2.52700Fr.25.27
50Fr.2.12920Fr.106.46
100Fr.2.00590Fr.200.59
500Fr.1.83968Fr.919.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.70052Fr.2,550.78
3,000Fr.1.65305Fr.4,959.15
4,500Fr.1.62925Fr.7,331.62
Manufacturers Standard Package
Unit Price without VAT:Fr.3.53000
Unit Price with VAT:Fr.3.81593