
T354A105K020AS | |
---|---|
DigiKey Part Number | 399-T354A105K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T354A105K020AS |
Description | CAP TANT 1UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354A105K020AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.16000 | Fr.3.16 |
10 | Fr.2.24500 | Fr.22.45 |
50 | Fr.1.88100 | Fr.94.05 |
100 | Fr.1.76850 | Fr.176.85 |
500 | Fr.1.57808 | Fr.789.04 |
1,000 | Fr.1.51910 | Fr.1,519.10 |
3,000 | Fr.1.44620 | Fr.4,338.60 |
5,000 | Fr.1.41923 | Fr.7,096.15 |
Unit Price without VAT: | Fr.3.16000 |
---|---|
Unit Price with VAT: | Fr.3.41596 |