
T354A105K035AS | |
|---|---|
DigiKey Part Number  | 399-T354A105K035AS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T354A105K035AS  | 
Description  | CAP TANT 1UF 10% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T354A105K035AS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 8Ohm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.177" Dia (4.50mm)  | |
Height - Seated (Max)  | 0.339" (8.60mm)  | |
Lead Spacing  | 0.250" (6.35mm)  | |
Manufacturer Size Code  | A  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.16000 | Fr.3.16 | 
| 10 | Fr.2.24500 | Fr.22.45 | 
| 50 | Fr.1.88100 | Fr.94.05 | 
| 100 | Fr.1.76850 | Fr.176.85 | 
| 500 | Fr.1.57808 | Fr.789.04 | 
| 1,000 | Fr.1.51910 | Fr.1,519.10 | 
| 3,000 | Fr.1.44620 | Fr.4,338.60 | 
| 5,000 | Fr.1.41923 | Fr.7,096.15 | 
| Unit Price without VAT: | Fr.3.16000 | 
|---|---|
| Unit Price with VAT: | Fr.3.41596 | 

