
T354M476K035AS | |
|---|---|
DigiKey Part Number | 399-13639-ND |
Manufacturer | |
Manufacturer Product Number | T354M476K035AS |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354M476K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.91000 | Fr.26.91 |
| 10 | Fr.22.03900 | Fr.220.39 |
| 50 | Fr.20.09220 | Fr.1,004.61 |
| 100 | Fr.19.48860 | Fr.1,948.86 |
| Unit Price without VAT: | Fr.26.91000 |
|---|---|
| Unit Price with VAT: | Fr.29.08971 |

