10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356G106K035AT7301

DigiKey Part Number
399-11372-2-ND - Tape & Reel (TR)
399-11372-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356G106K035AT7301
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356G106K035AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Active
Height - Seated (Max)
0.449" (11.40mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.5.40000Fr.5.40
10Fr.3.98800Fr.39.88
50Fr.3.42420Fr.171.21
100Fr.3.24980Fr.324.98
500Fr.3.01066Fr.1,505.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.86314Fr.2,863.14
2,000Fr.2.78782Fr.5,575.64
Manufacturers Standard Package
Unit Price without VAT:Fr.5.40000
Unit Price with VAT:Fr.5.83740