
T378C475K020AS | |
|---|---|
DigiKey Part Number | 1001-2488-ND |
Manufacturer | |
Manufacturer Product Number | T378C475K020AS |
Description | CAP TANT 4.7UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T378C475K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.185" L x 0.075" W (4.70mm x 1.91mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Lead Spacing | 0.150" (3.80mm) | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-49137/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.2.40490 | Fr.480.98 |
| Unit Price without VAT: | Fr.2.40490 |
|---|---|
| Unit Price with VAT: | Fr.2.59970 |

