Direct
Direct
Direct

T489D106M035ATE800 | |
|---|---|
DigiKey Part Number | 399-T489D106M035ATE800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489D106M035ATE800 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D106M035ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491V106M035AT | KEMET | 0 | T491V106M035AT-ND | Fr.0.99908 | Direct |
| T491V106M035AT4100 | KEMET | 0 | T491V106M035AT4100-ND | Fr.1.10345 | Direct |
| TPSY106M035S0250 | KYOCERA AVX | 0 | 478-TPSY106M035S0250TR-ND | Fr.0.83292 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.02380 | Fr.511.90 |
| Unit Price without VAT: | Fr.1.02380 |
|---|---|
| Unit Price with VAT: | Fr.1.10673 |



