Direct
Direct
Direct
Direct
Direct
Direct

T489X477M006ATE250 | |
|---|---|
DigiKey Part Number | 399-11973-2-ND - Tape & Reel (TR) 399-11973-1-ND - Cut Tape (CT) 399-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489X477M006ATE250 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T489X477M006ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.66000 | Fr.2.66 |
| 10 | Fr.1.87000 | Fr.18.70 |
| 50 | Fr.1.55360 | Fr.77.68 |
| 100 | Fr.1.45580 | Fr.145.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.29034 | Fr.645.17 |
| 1,000 | Fr.1.23912 | Fr.1,239.12 |
| 1,500 | Fr.1.21345 | Fr.1,820.17 |
| 2,500 | Fr.1.18500 | Fr.2,962.50 |
| 3,500 | Fr.1.16836 | Fr.4,089.26 |
| 5,000 | Fr.1.15236 | Fr.5,761.80 |
| 6,000 | Fr.1.14478 | Fr.6,868.68 |
| Unit Price without VAT: | Fr.2.66000 |
|---|---|
| Unit Price with VAT: | Fr.2.87546 |





