
T491A106M016AT | |
|---|---|
DigiKey Part Number | 399-3687-2-ND - Tape & Reel (TR) 399-3687-1-ND - Cut Tape (CT) 399-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016AT |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 50 | Fr.0.15560 | Fr.7.78 |
| 100 | Fr.0.13910 | Fr.13.91 |
| 500 | Fr.0.11126 | Fr.55.63 |
| 1,000 | Fr.0.10266 | Fr.102.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09560 | Fr.191.20 |
| 4,000 | Fr.0.08978 | Fr.359.12 |
| 6,000 | Fr.0.08687 | Fr.521.22 |
| 10,000 | Fr.0.08364 | Fr.836.40 |
| 14,000 | Fr.0.08176 | Fr.1,144.64 |
| 20,000 | Fr.0.07994 | Fr.1,598.80 |
| 24,000 | Fr.0.07908 | Fr.1,897.92 |
| 48,000 | Fr.0.07619 | Fr.3,657.12 |
| 50,000 | Fr.0.07603 | Fr.3,801.50 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |


