
T491A224K035AH | |
|---|---|
DigiKey Part Number | 399-T491A224K035AHTR-ND - Tape & Reel (TR) 399-T491A224K035AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A224K035AH |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A224K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24500 | Fr.2.45 |
| 50 | Fr.0.18360 | Fr.9.18 |
| 100 | Fr.0.16470 | Fr.16.47 |
| 500 | Fr.0.13284 | Fr.66.42 |
| 1,000 | Fr.0.12302 | Fr.123.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11493 | Fr.229.86 |
| 4,000 | Fr.0.10827 | Fr.433.08 |
| 6,000 | Fr.0.10494 | Fr.629.64 |
| 10,000 | Fr.0.10125 | Fr.1,012.50 |
| 14,000 | Fr.0.09909 | Fr.1,387.26 |
| 20,000 | Fr.0.09701 | Fr.1,940.20 |
| 24,000 | Fr.0.09603 | Fr.2,304.72 |
| 48,000 | Fr.0.09271 | Fr.4,450.08 |
| 50,000 | Fr.0.09254 | Fr.4,627.00 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

